LINDY 43375 USB cable USB 3.2 USB-A to USB-C 20m Black

MPN
43375
Brand
LINDY
EAN-13
4002888433754
Order Code
16-7621
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £222.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 43375 is a high-quality USB cable, designed to facilitate effective data transfer in demanding environments with its USB 3.2 compatibility and robust 20-metre length. This USB cable assembly features a USB-A plug to a USB-C socket, supporting the first generation of USB 3.2, which is backward compatible with USB 3.0 and USB 3.1 Gen 1. The cable is presented in a durable black finish, ideal for longer connections that maintain high-speed data rates, essential for applications such as industrial automation, digital signage, and data centres requiring reliable connectivity over extended distances. Such applications benefit from its versatility and compliance with stringent data transmission standards, ensuring consistent performance across diverse engineering settings.
Cable Length 20.00m
Connector 1 USB 3.2 A
Connector 2 USB C female
Colour Black
Type USB
AWG 24/24/20
AWG wire size 24/24/20
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector material Nickel
Connector Version straight
Core Material Tin plated copper
Operating temperature (T-T) 0 - 50°C
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 60°C
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot