LINDY 43370 USB 3.0 hub Black Multi-port splitters USB Ports Hubs Adaptors

MPN
43370
Brand
LINDY
EAN-13
4002888433709
Order Code
16-7618
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 43370 is a robust USB 3.2 1st Gen (USB 3.0) hub designed for efficient connectivity in technical environments, falling under the category of USB & Firewire Plugs & Sockets. Featuring a sleek black design, it provides multiple downstream ports, enabling data transfer rates of up to 5 Gbps, making it suitable for high-speed data applications. The hub supports backward compatibility with USB 2.0 and USB 1.1 devices, offering seamless integration into existing systems. Ideal for use in engineering labs, testing environments, and office settings, the LINDY 43370 facilitates the connection of multiple peripherals such as external hard drives, printers, and input devices, enhancing the functionality and connectivity of computers and workstations.
Type USB 2.0 Adapter
Interface USB 3.0
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
AC adapter included Yes
Cable Length 1m
Cables included USB Type-A to USB Type-B
Certification CE, FCC, RoHS & REACH, CP65
Chipset RTS5411
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Data transfer rate 5000 Mbit/s
DC-in jack Yes
Depth 46.2mm
Design Height 25mm
Height 25mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-B
Housing Material Acrylonitrile butadiene styrene (ABS), Aluminium
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Included power plug types AU, EU, UK, US
Input Current 3 A
Input Voltage 12 V
InterFaces (output) USB A (USB 3.1 1st gen)
Manual Yes
No. of outputs 11
No. of USB Type A 3.1 / 3.2 1st Gen 10
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 23 - 133 °F
Package depth 132mm
Package height 52mm
Package Type Carton
Package weight 600g
Package width 205mm
Ports quantity 11
Power Supply Type mains-powered
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 60°C
Transfer Rate 5 GBit/s
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 10
USB Power Delivery (USB PD) No
Weight 42g
Width 169.6mm

Reviews

Be the first to submit a review

Trustpilot