LINDY 43368 LINDY USB-C Adapter cable 8K UHD 2m Black HDMI plug

MPN
43368
Brand
LINDY
EAN-13
4002888433686
Order Code
16-7616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 43368 is a robust USB-C to HDMI adapter cable designed to facilitate high-resolution video transfer up to 8K at 60Hz, making it an essential component for connecting USB Type-C enabled devices to HDMI displays. As an integral part of audio and visual cable configurations, this adapter is particularly suitable for use in demanding engineering environments where high-definition screen or monitor connectivity is required, such as in broadcast, digital signage, or advanced engineering workstations. The cable's construction ensures reliable transmission of video signals over a distance of up to 2 metres, providing seamless integration for applications involving complex display setups or multi-monitor configurations. Engineered with precision, it supports the efficient display of high-fidelity visuals and is compatible with a wide range of devices and systems, ensuring its versatility and utility in professional settings.
Connector 1 USB-C
Connector 2 HDMI
Length 2m
Colour Black
Type HDMI cable
AWG 34
AWG wire size 34
Cable Design Round
Cable Diameter 4.8mm
Cable features 8K UHD
Cable Type Round
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Chipset VMM7100
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Conductor Material Copper
Core Material Tin plated copper
Data transfer rate (max) 48 Gbit/s
Display Resolution 7680 x 4320 Pixel
DisplayPort output No
DVI output No
HDMI output Yes
HDMI version HDMI 2.1
Housing Material Zinc
Max. frequency 60Hz
Maximum resolution 7680 x 4320 pixels
Number of displays supported 1
Operating temperature (T-T) -20 - 40°C
Package Type Polybag
Product colour Black
Refresh rate at maximum resolution 60 Hz
Storage temperature (T-T) -40 - 80°C
Supported graphics resolutions 3840 x 2160, 7680 x 4320
Sustainability certificates UL ECOLOGO
Sustainability compliance Yes
USB cable length 2m
USB connector form factor Straight
USB connector gender Male
USB connector type USB Type-C
USB version 2.0/3.2 Gen 2 (3.1 Gen 2)
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot