LINDY 43367 USB-C Adapter cable Black 1m USB-C to HDMI 8K UHD Monitor Cable

MPN
43367
Brand
LINDY
EAN-13
4002888433679
Order Code
16-7615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £42.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

LINDY 43367 is a USB-C to HDMI adapter cable engineered to deliver high-definition audio and visual signals. This cable supports up to 8K Ultra High Definition at 60Hz, making it ideal for scenarios where detailed and clear image resolution is critical, such as in professional graphic design, video editing, and high-resolution gaming environments. Designed specifically for use with modern monitors and HDTVs, this 1-metre cable ensures stable and efficient transmission from devices fitted with USB Type-C ports to HDMI-equipped displays. Engineers can rely on this adapter cable for seamless connectivity in system setups where screen mirroring or extended displays are required, supporting the integration of various audio-visual components without signal degradation.
Connector 1 USB-C
Connector 2 Straight
Length 1m
Colour Black
Type HDMI cable
AWG 34
AWG wire size 34
Bend radius (min) 4.8mm
Cable Design Round
Cable features 8K UHD
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification CE, FCC, RoHS, REACH & UL, CP65
Chipset VMM7100
Connector 1 dimensions (WxDxH) 30 x 10 x 5 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 60 x 20 x 8 mm
Connector 2 gender Male
Connector housing material Zinc alloy
Connector material Gold
Contact Material Copper
Core Material Tin plated copper
Data transfer rate 48 Gbit/s
Display Resolution 7680 x 4320 Pixel
Frame Rate 144Hz
HDCP Yes
HDCP version 2.2
HDMI version HDMI 2.1
HDR support Yes
High Dynamic Range (HDR) supported Yes
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 144 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -20 - 40°C
Package Type Polybag
Plug and Play Yes
Power Source USB
Product colour Black
Quantity per pack 1 pc(s)
Refresh rate at maximum resolution 60 Hz
Storage temperature (T-T) -40 - 80°C
Supported graphics resolutions 3840 x 2160, 7860 x 4320
USB Type-C DisplayPort Alternate Mode Yes
Video resolution 7680 x 4320 Pixel
Warranty period 2 year(s)

Reviews

Be the first to submit a review

Trustpilot