Lindy 43365 60m USB 1.1 Cat.6 Extender Basic

MPN
43365
Brand
LINDY
EAN-13
4002888433655
Order Code
70-2629
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Lindy Cat.6 USB Extender can be used to extend the distance between a USB device and a host computer by up to 60m. It consists of a local unit, which can be connected to the computer or laptop and a remote unit which connects to USB devices like mice or keyboards, perfect for long distance access.

Standard, low cost Cat.5e/6 cable (not included) is used to connect the two units together. For best performance and compatibility, we recommend the use of solid core patched cables.
  • Extends a single USB port up to 60m using low cost Cat.5e/6 network cable (not included)
  • Supports data transfer rates of up to 12Mbps
  • Plug and Play Installation, OS independent
  • Powered by the USB Bus
  • 2 year warranty

Reviews

Be the first to submit a review

Trustpilot