LINDY 43362 30m USB 3.0 Active Extension Cable Pro, 5Gbps, Type A Male to Female

MPN
43362
Brand
LINDY
EAN-13
4002888433624
Order Code
21-2727
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £247.30 £212.09
10+ £208.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LINDY USB 3.0 active extension Pro is an active cable with high performance, which enables the access to USB 3.0 devices at a large distance. It supports data transfer rates of up to 5 Gbit/s and is perfectly suitable for a fast and reliable transmission of large amounts of data. This 30m active extension can be used alone or as part of the LINDY USB 3.0 active extension system pro. The system is a modular solution that can combine several USB 3.0 Active Extension Cables Pro and a USB 3.0 Active Extension Hub Pro to distribute USB signals to up to 4 USB devices at a distance of up to 40m (depending on the system composition). Please note that only the USB 3.0 active extension cable Pro 8m (no. 43158) or 15m (no. 43229) can be connected to the computer as the first segment. An extension consisting of several segments of the USB 3.0 Active Extension Pro System must always begin with the USB 3.0 Pro 8m or 15m (No. 43158 or No. 43229) active extension cable. After connecting the first cable, further cables can be connected in a series up to a maximum distance of approx. 40 m. As the last segment, each segment of the Extension Pro System can be connected. However, if you want to connect several USB devices or a USB device with Hohem power requirement, please use the 10m hub (no. 43159) as the last segment. This active extension cable with active, industrial technology and hook socket ensures high and secure signal quality even in demanding environments. Information via USB 3.0, USB 3.1 & USB 3.2 USB 3.0, USB 3.1 and USB 3.2 PCs, cables and peripherals are compatible with one another if they use USB type A or USB type C interfaces. USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 support data transfer rates of up to 5 Gbit/s. USB 3.1 Gen 2 and USB 3.2 Gen 2 support data transfer rates up to 10 Gbps

Reviews

Be the first to submit a review

Trustpilot