Lindy 43360 DST-Mx Duo USB-C Laptop/MacBook Mini Docking Station with Dual Disp

MPN
43360
Brand
LINDY
EAN-13
4002888433600
Order Code
70-2530
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The DST-Mx Duo Docking Station is a premium solution for connecting your laptop or MacBook (including Apple 'M' series) to a range of peripherals. Part of Lindy's expert range of laptop docking stations, this product has been designed with Mac users in mind. Maximising the productivity of any creative by providing extended screen real estate with Ultra HD quality as well as SuperSpeed data transfer for all your USB peripherals. Housed in a robust aluminium body, this docking station is reliable and compact, perfect for travel.

Extended Displays

Unlike other docking stations, the DST-Mx Duo can support two external displays at 4k resolution with your MacBook. This is thanks to the docks support for MST (Multi Stream Transport) for Mac. There are two HDMI ports, one with 60Hz capability and the other with 30Hz. Simply plug in your HDMI displays and the docking station will provide Ultra HD resolution through a single USB-C connection.

Added Connectivity

Providing all the ports you will need for a productive workflow; this docking station uses a single USB 3.2 Type C cable to connect up to two 4k HDMI displays whilst providing Gigabit Ethernet connection, Superspeed 5Gbps USB Type A ports and a 3.5mm combined headphone jack.

Pass-through Charging

Thanks to the integrated PD 3.0 port, you can plug your USB-C charger into the docking station and experience up to 100W pass-through charging (depending on the charger's capabilities). This allows you to charge your device whilst working without having to use up any more ports, meaning there is more connectivity potential for other peripherals and accessories.

Easy Driver Installation

A driver DOES need to be installed for this docking station. A software-based solution is required for MST for Mac to enable the dual extended display feature. Download the driver straight from the product page, connect the docking station to your device and you are good to go.
  • Adds Dual 4K 3840x2160 HDMI displays to Windows and Apple PCandrsquo
  • s incl. Apple M series
  • Provides 2 USB Type A ports and 1 USB Type C port (5Gbps), Gigabit Ethernet and an Audio combo port
  • Software-based Silicon solution to connect any display to any computer that supports USB
  • USB Power Delivery 3.0 (100W) allows charging the laptop while using the Mini Dock
  • 2-year warranty
Host Connection USB
Type Travel Dock

Reviews

Be the first to submit a review

Trustpilot