LINDY 43345 30m Fibre Optic USB 3.0 Active Optical Cable Type A Male to Female

MPN
43345
Brand
LINDY
EAN-13
4002888433457
Order Code
21-2718
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £283.35 £240.85
10+ £238.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This optical USB 3.0 cable transfers data without loss over larger distances than conventional copper cables at consistent high data rates up to 5 Gbit / s. Up to 3 cables can be connected in series up to a length of 300m . Moreover, a combination with the 30m version is No. 43345 possible. The cable is flexible and light and therefore optimally suitable for laying in, for example, cable channel. Due to its low electromagnetic interference (EMC) and radio frequency interference (RFI), it can be used in sensitive environments. This USB 3.0 optical cable is compatible with 4K USB 3.1/3.0 webcams and video conferencing systems and can be used to extend the signal. The delivery includes a USB cable type A for power supply. Please note that this product is backwards compatible with USB 2.0 or USB 1.1 Information via USB 3.0, USB 3.1 & USB 3.2 USB 3.0, USB 3.1 and USB 3.2 PCs, cables and peripherals are compatible with one another if they use USB type A or USB type C interfaces. USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 support data transfer rates of up to 5 Gbit/s. USB 3.1 Gen 2 and USB 3.2 Gen 2 support data transfer rates up to 10 Gbps

Reviews

Be the first to submit a review

Trustpilot