LINDY 43317 Cable USB-C plug HDMI-A plug 10m Black 4K UHD Monitor Cable

MPN
43317
Brand
LINDY
EAN-13
4002888433174
Order Code
16-7603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £99.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

LINDY 43317 is a 10-metre USB-C to HDMI-A cable designed for high-resolution audio and visual signal transmission, offering compatibility with 4K UHD displays. This robust cable, coloured black, enables the seamless connection of USB-C enabled devices, such as laptops and tablets, to HDMI-A interfaces commonly found on monitors and televisions. As an engineer's tool, it is ideal for applications requiring the transmission of high-bandwidth video and audio signals, supporting resolutions up to 3840 x 2160 at 60 Hz. The LINDY 43317 ensures reliable and high-performance connectivity, catering to environments such as conference rooms, design studios, and technical workstations.
Connector 1 USB-C
Connector 2 Straight
Length 10m
Colour Black
Type USB-C® screen cable
AWG 32
AWG wire size 32
Cable features 4K UHD
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.0
High Dynamic Range (HDR) supported Yes
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
Operating temperature (T-T) 0 - 35°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 45°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot