LINDY 43291 Cable USB-C to HDMI Black 1m 4K UHD

MPN
43291
Brand
LINDY
EAN-13
4002888432917
Order Code
16-7593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £35.94 £30.55
10+ £29.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 43291 is a USB-C to HDMI cable designed to facilitate seamless connectivity between modern digital devices and displays, supporting a 4K UHD resolution for high-definition visual output. This black, 1-metre cable serves as an effective display cable for transferring video content from USB-C equipped laptops or tablets to HDMI-compatible monitors or televisions, ensuring high-quality picture clarity. Typical engineering applications of this versatile audio-visual cable include use in professional environments for presentations, home entertainment systems, and connecting to external displays for enhanced productivity setups. The durable construction of the LINDY 43291 ensures reliability and longevity in various settings, making it a dependable choice for engineers and technicians seeking efficient video signal transfer solutions.
Connector 1 USB-C
Connector 2 Straight
Length 1m
Colour Black
Type HDMI cable
AWG 32
AWG wire size 32
Cable features 4K UHD
Cable material Tinned copper
Cable Use TV/monitor
Certification CE, FCC, REACH & UL
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Tin plated copper
Data transfer rate 21.6 Gbit/s
Harmonized System (HS) code 84733080
HDMI version 2.0
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
Operating temperature (T-T) 0 - 35°C
Package Type Polybag
Plug and Play Yes
Product colour Black
Storage temperature (T-T) 0 - 45°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot