LINDY 43270 USB cable USB 3.2 1st Gen USB-C plug USB-A socket 5m Black Grey

MPN
43270
Brand
LINDY
EAN-13
4002888432702
Order Code
16-7591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £21.81 £18.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LINDY 43270 is a high-performance USB cable that is designed to facilitate efficient data transfer between devices. This USB 3.2 1st Gen (equivalent to USB 3.0/USB 3.1 1st Gen) cable features a USB-C plug on one end and a USB-A socket on the other, offering versatility and compatibility with a range of contemporary electronic devices. With a length of 5 metres, the cable provides ample reach for diverse connection requirements within office, laboratory, or industrial environments. The cable's black and grey colour scheme ensures a professional aesthetic while maintaining durability for repeated use. Engineers utilise this cable in applications such as device charging, data synchronisation, and connection to peripheral devices where reliable performance and extended reach are essential.
Cable Length 5.00m
Connector 1 USB 3.2 C
Connector 2 USB-C
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
Cable Colour Black
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification CE, FCC, RoHS & REACH
Compliance certificates RoHS
Conductor Material Tinned copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector Type 1.35mm DC
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum port bandwidth 5Gbps
Package weight 253g
Product colour Silver
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 198g

Reviews

Be the first to submit a review

Trustpilot