LINDY 43227 USB cable USB 3.2 Gen 1 USB-A to USB-B 10m Black

MPN
43227
Brand
LINDY
EAN-13
4002888432276
Order Code
16-7590
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £65.25 £55.46
10+ £54.26
100+ £54.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

LINDY 43227 is a high-performance USB cable designed to support USB 3.2 Gen 1, providing rapid data transfer capabilities. This 10-metre cable features a USB-A plug on one end and a USB-B plug on the other, accommodating connections between a wide array of peripheral devices and host computers. Its robust construction ensures reliable communication, with a transfer speed of up to 5 Gbps, making it suitable for tasks demanding high bandwidth, such as connecting external hard drives, printers, and other data-intensive devices. The black cable further complements professional environments within engineering setups or laboratory settings, where extended reach and stable data integrity are crucial. With USB 3.0/USB 3.1 first generation compatibility, this cable facilitates efficient data management and supports backward compatibility with earlier USB standards.
Cable Length 10.00m
Connector 1 USB A
Connector 2 USB B
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
AWG 28/28/24
AWG wire size 28/28/24
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Certification CE, FCC, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Copper
Connector Version straight
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package depth 198mm
Package height 63mm
Package weight 528g
Package width 230mm
Plug and Play Yes
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 5 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 400g

Reviews

Be the first to submit a review

Trustpilot