LINDY 43176 USB 3.0 Hub & Gigabit Ethernet Converter, 3 Port USB A, Black

MPN
43176
Brand
LINDY
EAN-13
4002888431767
Order Code
21-2699
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lindy USB 3.0 Hub and Gigabit Ethernet Converter. Host interface: USB 3.2 Gen 1 (3.1 Gen 1) Type-A, Hub interfaces: RJ-45, USB 3.2 Gen 1 (3.1 Gen 1) Type-A. Data transfer rate: 5000 Mbit/s, Product colour: Black, Housing material: Plastic. Ethernet interface type: Gigabit Ethernet, Ethernet LAN data rates: 10,100,1000 Mbit/s, Networking standards: IEEE 802.3, IEEE 802.3ab, IEEE 802.3u. Power supply type: USB. Width: 40 mm, Depth: 110 mm, Height: 20 mm
Connector USB C

Reviews

Be the first to submit a review

Trustpilot