LINDY 42926 Audio/phono Converter USB Type A to Jack Audio Converter

MPN
42926
Brand
LINDY
EAN-13
4002888429269
Order Code
16-7586
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 45 in stock

LINDY 42926, also known as the Alternate Description 2361123, is a audio-to-digital converter designed to interface between USB Type A and phono jack connectors. This device efficiently converts analogue audio signals from a standard 3.5mm stereo jack into digital format, making it suitable for use in processing, recording, and editing audio data on computers and other compatible digital hosts. Its capability to seamlessly integrate with a variety of audio equipment and systems makes it ideal for applications in home studios, audio testing, and media production setups. By utilising the USB interface, the LINDY 42926 ensures reliable connectivity and high-quality transmission of audio signals, catering to the precise requirements of sound engineers in various professional settings.
Type Audio/phono Converter
Cable Length 0.17m
Cable Use Audio/phono
Certification CE, FCC, RoHS & REACH
Colour Silver/white
Compliance certificates RoHS
Connector Version straight
Dimensions (L x W x H) 170 x 27 x 11 mm
Harmonized System (HS) code 85176990
Height 11mm
Housing Material Aluminium, Plastic
Length 170mm
No. of A connectors 1
No. of B connections 2
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) -15 - 70°C
Package depth 120mm
Package height 20mm
Package volume 39cm³
Package width 120mm
Product colour Silver, White
Storage temperature (T-T) -45 - 120°C
Type A USB 2.0 connector A
Type B Jack plug 3.5mm
USB connector type USB Type-A
Weight 25g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot