LINDY 42923 USB cable USB 2.0 USB-A plug to socket 30m Black Red

MPN
42923
Brand
LINDY
EAN-13
4002888429238
Order Code
16-7585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (65)
Qty Was Unit Price (Ex VAT)
1+ £109.40 £92.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 42923 USB cable is a high-performance USB 2.0 cable with a USB-A plug to USB-A socket configuration, providing reliable connectivity over an extended length of 30 metres. This cable features a durable construction with black and red colour coding, designed for optimal signal integrity and minimal loss over long distances. Its robust assembly makes it suitable for various engineering applications, including industrial automation systems, data transfer setups, and remote device installations where standard-length USB cables are insufficient. The LINDY 42923 ensures compatibility with USB 2.0 standards, catering to a wide range of data and peripheral connections while maintaining data integrity across extensive distances.
Cable Length 30.00m
Connector 1 USB 2.0 A
Connector 2 USB A
Colour Black
Type USB 2.0
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector gender Male/Female
Connector Version straight
Harmonized System (HS) code 84733080
Product colour Black, Red
Product Type USB cable
USB version USB 2.0
Weight 1.23kg

Reviews

Be the first to submit a review

Trustpilot