LINDY 42768 Chip card reader black plastic USB connection compact design

MPN
42768
Brand
LINDY
EAN-13
4002888427685
Order Code
16-7582
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

LINDY 42768 Chip Card Reader, denoted by Manufacturer's Part Number 2534537, is a device engineered for efficient digital data transactions. The reader is crafted from durable black plastic, featuring a compact design that integrates seamlessly into various digital infrastructures via its USB connection. Specifically designed for secure chip card operations, this reader is suitable for applications in banking, governmental, and corporate environments where robust access control and data integrity are critical. The device accommodates various smart card standards, ensuring broad compatibility and reliability across diverse systems of deployment.
Type Chip Card reader
Cable Length 1.5m
Certification CE, FCC
Compatible operating systems Windows 2000/XP/Vista/7, Mac OS 10.4
Harmonized System (HS) code 84719000
Height 16mm
Interface USB
Length 62mm
Product colour Black
Weight 60g
Width 69mm

Reviews

Be the first to submit a review

Trustpilot