LINDY 42675 USB cable USB-A plug VGA 9-pin plug 0.94 m Black

MPN
42675
Brand
LINDY
EAN-13
4002888426756
Order Code
16-7579
Country of Origin
Germany
View Full Product Range (6)

Discontinued


LINDY 42675 is a robust USB cable assembly featuring a USB-A plug on one end and a VGA 9-pin plug on the other, with a length of 0.94 metres in a black colour. This cable is designed to facilitate connections between USB interfaces and VGA ports, making it an essential component for linking digital devices to VGA-compatible displays or projectors. Its practical design ensures a reliable and stable signal transmission, supporting various multimedia and display applications. This cable is particularly useful for engineers and IT professionals who require dependable connectivity solutions in environments where monitoring and display of computer operations on legacy VGA hardware are necessary.
Cable Length 0.94m
Connector 1 USB A
Connector 2 DB-9
Colour Black
Type USB
Bandwidth 230 Kbit/s
Cable Use USB
Chipset PL2303RA
Compliance certificates CE, REACH, RoHS
Connection Type USB
Connector 1 dimensions (WxDxH) 15 x 35 x 8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 33 x 58 x 16 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Harmonized System (HS) code 84733080
Jacket Material Plastic
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 50°C
Package depth 194mm
Package width 174mm
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) -10 - 65°C
Weight 200g

Trustpilot