Lindy 42631 20m USB 2.0 Active Extension

MPN
42631
Brand
LINDY
EAN-13
4002888426312
Order Code
70-3689
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

The Lindy USB 2.0 Active Extension Cable uses built-in active electronics to extend the cable length of a USB 2.0 device by an additional 20m whilst continuing to support data transfer rates of up to 480Mbps.

With its USB A male and USB A female connector it allows multiple Type A devices such as storage devices, webcams and other Type A devices to be connected at longer distances to PCs, laptops and tablets, while also ensuring flexible positioning.

Up to 2 extension cables can be chained together to achieve a distance of 40m.

The Lindy USB 2.0 Active Extension Cable is compatible with all USB Type A equipped computers. With plug and play functionality, this extension cable can be installed quickly and with minimum fuss, ideal for both professional and first time users.

It is recommended that this extender is used with low power or self powered USB peripherals and not high power consuming devices.
  • 20 metre USB 2.0 Active Extension Repeater Lead
  • Supports transfer rates up to 480Mbps
  • For even greater distances simply connect 2 cables in series
  • Plug and Play
  • 2 year warranty

Reviews

Be the first to submit a review

Trustpilot