LINDY 42320 2-Port USB-C DisplayPort 1.2 KVM Switch 4K 60Hz 100W PD Grey

MPN
42320
Brand
LINDY
EAN-13
4002888423205
Order Code
21-2690
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £150.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LINDY 2-port type C, DisplayPort 1.2 KVM switch is a compact desktop solution for accessing and controlling two devices such as USB type C-equipped devices Laptops, tablets or smartphones via a single console of keyboard, mouse and monitor. It's the ideal solution for a flexible plug & play workstation, as users can control multiple laptops or alternatively a laptop and a type C device such as a smartphone or tablet with DisplayPort Alt-Mode support. Resolution support of up to 4K Ultra HD 60Hz ensures maximum image quality and is perfect for demanding graphic content in gaming setups, video editing or workstations. Through the support of High Dynamic Range (HDR) video contents are played back with optimized contrast and extended color space. The 3.5 mm audio combo port allows you to connect headphones, microphone or speakers for immersive 2 channel audio quality. Additional USB devices can be connected to two USB 2.0 ports. A power supply (not included) can be connected to the USB Type C Power Delivery 3.0 input port and host devices can be supplied with power and charged. The KVM-switch switches automatically if only one active source is connected. If several devices are connected, you can also switch between the two modes using the button on the switch.
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot