LINDY 41941 DisplayPort to VGA Cable Black 1.00 m

MPN
41941
Brand
LINDY
EAN-13
4002888419413
Order Code
16-7576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 41941 is an Audio & Visual Cable designed with a DisplayPort plug and a VGA 9-pin plug, offering a black cable of 1.00-metre length. This cable serves as a reliable solution for connecting DisplayPort-equipped devices to VGA monitors, making it particularly suitable for interfacing modern graphics cards with older display units in both consumer and industrial applications. Known for facilitating a seamless digital-to-analogue conversion, this cable ensures high compatibility and optimal signal integrity when bridging different generations of display technologies. Engineers commonly utilise this cable in scenarios where a DisplayPort output is required to interface with legacy VGA display inputs, ensuring continued usability of existing hardware in technological upgrade cycles. Its robust design conforms to standard cable specifications, maintaining performance under typical use conditions.
Connector 1 DisplayPort
Connector 2 VGA
Length 1m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Male
Harmonized System (HS) code 84733080
Maximum resolution 1920 x 1200 pixels
Product colour Black
Video resolution 1920 x 1200 Pixel

Reviews

Be the first to submit a review

Trustpilot