LINDY 41940 VGA to DisplayPort cable black 0.50m 9-pin plug to plug

MPN
41940
Brand
LINDY
EAN-13
4002888419406
Order Code
16-7575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £11.65 £10.78
10+ £10.38
100+ £10.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 41940 is a high-quality VGA to DisplayPort cable designed to facilitate video signal conversion from devices equipped with a VGA output to those with a DisplayPort input over a distance of 0.50 metres. This robust cable, featuring a 9-pin VGA plug and a DisplayPort plug, is black in colour and classified under audio and visual cables. It is particularly useful in engineering environments where legacy hardware with VGA outputs needs to interface with more modern displays equipped with DisplayPort connectors. This converter cable is constructed to maintain signal integrity, ensuring reliable and stable video transmission, making it an essential component in settings such as technical workstations, educational facilities, and professional AV installations.
Connector 1 VGA
Connector 2 DisplayPort
Length 0.5m
Colour Black
Type VGA cable
Cable Use TV/monitor
Certification CE, FCC, RoHS, REACH, UL
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 1.65 Gbit/s
Harmonized System (HS) code 84733080
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1200 pixels
Operating temperature (T-T) 0 - 70°C
Package Type Polybag
Product colour Black
Storage temperature (T-T) -10 - 85°C
Video resolution 1920 x 1200 Pixel

Reviews

Be the first to submit a review

Trustpilot