LINDY 41903 Adapter USB-C socket to Micro B connector USB 2.0 white

MPN
41903
Brand
LINDY
EAN-13
4002888419031
Order Code
16-7573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

LINDY 41903 Adapter is designed for seamless integration between modern and legacy devices by providing a USB-C socket to a Micro B connector interface conforming to USB 2.0 specifications. This compact and efficient adapter facilitates data transfer and power supply for devices equipped with a Micro B port, making it an essential accessory for engineers working with diverse gadget ecosystems. The adapter supports USB 2.0 data transfer rates, ensuring reliable connectivity between devices and is particularly useful in scenarios where modern USB-C devices are interfaced with older peripherals lacking USB-C ports. This versatile adapter proves beneficial in both field service and laboratory environments where legacy equipment remains in use alongside newer technologies. The white colour of the adapter allows it to blend unobtrusively into various professional settings.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB-C® socket
Cable Use USB 2.0
Compliance certificates REACH, RoHS
Connector 1 USB Type C
Connector 1 form factor Straight
Connector 1 gender Female
Connector 1 shielding Copper foil
Connector 2 USB Type Micro-B
Connector 2 form factor Straight
Connector 2 gender Male
Connector 2 shielding Copper foil
Connector contacts plating Nickel/Gold
Connector Version straight
Depth 12.3mm
Height 6.6mm
Housing Material Polyvinyl chloride (PVC)
Operating temperature (T-T) -10 - 80°C
Package Type Polybag
Product colour Black
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 85°C
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0 connector Micro B
Width 31.2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot