LINDY 41557 Thunderbolt cable Thunderbolt 3 USB-C plug USB-C plug 2m Black

MPN
41557
Brand
LINDY
EAN-13
4002888415576
Order Code
16-7569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £45.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

LINDY 41557 is a high-performance Thunderbolt cable that supports Thunderbolt 3 technology with USB-C plug interfaces on both ends, providing connectivity over a 2-metre length. Designed with a sleek black finish, this cable facilitates robust data transfer rates up to 40 Gbps and power delivery up to 100 W, making it suitable for demanding applications requiring high-speed data and power transmission. Engineers often deploy this cable to connect and power Thunderbolt 3-enabled devices, such as external storage solutions, docking stations, and high-resolution displays, ensuring reliable performance in various complex systems. The cable's compliance with Thunderbolt and USB standards ensures compatibility and optimal performance with a wide range of devices. Its precise engineering and quality materials guarantee durability and efficient operation, meeting the rigorous standards expected in professional environments.
Cable Length 2.00m
Connector 1 USB Thunderbolt
Connector 2 USB C male
Colour Black
Type Thunderbolt
Cable Type Thunderbolt™ 3
Connector Version straight
Data transfer rate (max) 20 Gbit/s
Harmonized System (HS) code 84733080
Maximum resolution 4096 x 2160 pixels
Product colour Black
Product Type Thunderbolt cable
Quantity per pack 1 pc(s)
Thunderbolt version 3
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot