LINDY 41556 Thunderbolt 3 cable USB-C to USB-C Black 1m

MPN
41556
Brand
LINDY
EAN-13
4002888415569
Order Code
16-7568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 41556 is a Thunderbolt 3 cable featuring USB-C to USB-C connectivity in a black 1-metre length. This high-performance cable belongs to the category of USB cable assemblies and is designed to support data transfer rates up to 40Gbps, making it suitable for rapid data-intensive applications. Constructed to comply with Thunderbolt 3 specifications, the cable also supports power delivery up to 100W, allowing efficient charging and power supply for compatible devices. Typical engineering applications include connecting high-speed peripherals such as external storage devices, monitors, and docking stations. The robust design ensures reliable connectivity and signal integrity, making it an essential component for professional environments where stability and speed are critical.
Cable Length 1.00m
Connector 1 USB Thunderbolt
Connector 2 USB C male
Colour Black
Type Thunderbolt
Bidirectional Yes
Cable Type Thunderbolt™ 3
Connector Version straight
Daisy chain Yes
Data transfer rate (max) 20 Gbit/s
Ethernet LAN interface type 10 Gigabit Ethernet
Harmonized System (HS) code 84733080
Maximum resolution 4096 x 2160 pixels
Number of displays supported 2
Product colour Black
Product Type Thunderbolt cable
Quantity per pack 1 pc(s)
Thunderbolt version 3
Transfer Rate (max.) 20 GBit/s
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 2.0
USB Power Delivery up to 60 W
USB Type-C DisplayPort Alternate Mode Yes
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot