LINDY 41555 USB cable USB 3.2 Gen 1 USB-C plug to USB-C plug 0.50 m Black

MPN
41555
Brand
LINDY
EAN-13
4002888415552
Order Code
16-7567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 41555 is a high-quality USB cable assembly featuring USB 3.2 Gen 1 technology, designed with USB-C plugs on both ends and measuring 0.50 metres in length. This cable supports high-speed data transfer rates up to 5 Gbps, ensuring efficient and reliable performance for a variety of applications. Its robust construction and black colour provide durability and aesthetic consistency, making it suitable for use in professional and industrial environments where connection of USB-C enabled devices is required. Engineers might employ this cable in systems that demand secure data communication and power delivery, including prototyping electronic devices or interconnecting contemporary computing equipment. The cable’s compliance with the USB 3.2 Gen 1 standard guarantees interoperability and broad compatibility with existing USB-C devices.
Cable Length 0.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 1 (USB 3.0)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector gender Male/Male
Connector Version straight
Harmonized System (HS) code 84733080
Product colour Black
Product Type USB cable
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot