LINDY 41428 Cable DisplayPort HDMI-A USB-A Black Red 5m

MPN
41428
Brand
LINDY
EAN-13
4002888414289
Order Code
16-7565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £53.41 £45.40
10+ £44.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 41428 is a high-quality DisplayPort to HDMI-A and USB-A cable, coloured in black and red, with a length of 5 metres, designed for audio and visual applications. This cable facilitates the connection between devices that require seamless transmission of both video and audio signals to an external display, such as a monitor or TV, making it an ideal choice for desktop setups, conference rooms, or educational environments. The LINDY 41428 offers secure and reliable connectivity due to its robust construction, ensuring durability and performance over its lifespan, and is particularly beneficial in environments where devices might frequently be connected and disconnected. The inclusion of a USB-A connection allows for additional peripheral connectivity, enhancing its usefulness for engineers requiring a versatile and efficient cable solution.
Connector 1 DisplayPort
Connector 2 HDMI
Length 5m
Type HDMI cable
AWG 30
AWG wire size 30
Cable shielding Aluminium mylar foil
Cable Use TV/monitor
Cable version HDMI High Speed
Certification CE, FCC, REACH, UL
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 10.2 Gbit/s
DisplayPort version 1.2
Harmonized System (HS) code 84733080
Max. frequency 30Hz
Maximum refresh rate 30 Hz
Maximum resolution 4096 x 2160 pixels
Operating temperature (T-T) 0 - 45°C
Package Type Polybag
Plug and Play Yes
Product colour Black, Red
Storage temperature (T-T) -10 - 80°C
Supported video modes 1080p, 2160p
Video resolution 4096 x 2160 Pixel
Weight 0.239kg

Reviews

Be the first to submit a review

Trustpilot