LINDY 41412 HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Red 4K UHD HDMI cable

MPN
41412
Brand
LINDY
EAN-13
4002888414128
Order Code
21-2631

Discontinued


Monitor cable for digital controlled monitors, projectors, Plasma and LCD TVs after the HDMI standard in the highest quality HDMI type A, plug to plug (19-pin, cast) cable completely shielded, HDMI high-speed bandwidth: up to 18 GBit/sUnterstutzt resolutions up to full HD 1080p and 4K (3840 x 2160 @ 60 Hz) supports increased color depth, Deep Color, x.v.Color and XvYCC compatible Supports HDTV and HDCP, the encryption standard for modern digital displays for use with DVD players and protected content color: white available in lengths of 0.5m to 4.5m This text is machine translated.
Type HDMI
Colour White

Trustpilot