LINDY 41169 DisplayPort Cable Black 10.00 m gold plated connectors

MPN
41169
Brand
LINDY
EAN-13
4002888411691
Order Code
16-7562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £110.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 41169 is a DisplayPort Cable featuring a length of 10.00 metres and equipped with gold-plated connectors, designed for high-fidelity audio and visual applications. As a Type: Audio & Visual Cable, this product offers support for DisplayPort 1.4, enabling resolutions up to 8K at 60Hz, making it suitable for high-performance tasks including professional graphics design, video editing, and gaming setups. The cable's robust design ensures high signal integrity over long distances, making it ideal for connecting monitors, TVs, and other video display equipment. This makes it a reliable solution for extending display connections between computers and display devices in both commercial and industrial environments.
Connector 1 DisplayPort
Connector 2 Straight
Length 10m
Colour Black
Type DisplayPort cable
AWG 28
AWG wire size 28
Cable Design Round
Cable features gold plated connectors
Cable Use TV/monitor
Certification CE, FCC, RoHS, REACH & California Proposition 6
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 32.4 Gbit/s
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 144 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -10 - 80°C
Product colour Black
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 4096 x 2160, 7680 x 4320

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot