LINDY 41167 DisplayPort Cable Black 5m Gold plated connectors 8K UHD

MPN
41167
Brand
LINDY
EAN-13
4002888411677
Order Code
16-7560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £69.56 £59.13
10+ £58.03
100+ £57.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LINDY 41167 is a high-performance DisplayPort cable designed to facilitate exceptional audiovisual transmission over a length of 5 metres, suitable for connecting monitors, screens, or displays requiring ultra-high-definition video signals. Featuring gold-plated connectors, this cable ensures reliable and stable connections while minimising signal loss and enhancing conductivity. The LINDY 41167 supports DisplayPort 1.4 standards, allowing for resolutions up to 8K UHD, making it an ideal choice for professional applications in engineering environments where high-resolution graphics or detailed visual data are needed. It is commonly used in scenarios involving complex CAD designs, high-resolution media content display setups, and other professional visual computing applications.
Connector 1 DisplayPort
Connector 2 Straight
Length 5m
Colour Black
Type DisplayPort cable
AWG 28
AWG wire size 28
Cable Design Round
Cable Use TV/monitor
Certification CE, FCC, RoHS, REACH & California Proposition 65
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Data transfer rate 32.4 Gbit/s
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 144 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -10 - 80°C
Product colour Black
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -20 - 85°C
Supported graphics resolutions 4096 x 2160, 7680 x 4320
Video resolution 7680 x 4320 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot