LINDY 41075 HDMI Cable 4K UHD Black 30m HDMI-A plug to plug Monitor Cable

MPN
41075
Brand
LINDY
EAN-13
4002888410755
Order Code
16-7555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £131.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 41075 HDMI Cable 4K UHD is a high-performance connection solution designed for audio and visual applications, particularly suitable for transmitting high-definition video and audio signals over significant distances. This black 30-metre HDMI-A plug-to-plug cable supports 4K ultra-high-definition (UHD) resolution, ensuring clear and precise signal transmission for professional display environments. Its robust construction makes it ideal for use with monitors, screens, and television sets in commercial settings like conference rooms, educational institutions, and digital signage installations. Engineered to maintain optimal signal integrity across its entire length, the cable is a dependable choice for installations where superior video clarity is required.
Connector 1 HDMI
Connector 2 Straight
Length 30m
Colour Black
Type HDMI cable
AWG 28
AWG wire size 28
Bandwidth 10200 MB/s
Cable Diameter 8.6mm
Cable features 4K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable shielding Aluminum mylar foil
Cable Use TV/monitor
Cable version HDMI Standard
Certification CE, FCC, RoHS, REACH & UL
Colour depth 8 bit
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Core Material Copper
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDCP Yes
HDMI version HDMI 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 4096 x 2160 pixels
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Product colour Black
Storage temperature (T-T) -10 - 60°C
Video resolution 4096 x 2160 Pixel
Weight 2.341kg

Reviews

Be the first to submit a review

Trustpilot