LINDY 41071 HDMI Cable HDMI-A to HDMI-A 10 m Black 4K UHD gold plated connector

MPN
41071
Brand
LINDY
EAN-13
4002888410717
Order Code
16-7551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £90.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

LINDY 41071 is a high-performance HDMI cable designed to facilitate superior audio and visual transmission between devices. With a length of 10 metres, this cable connects via HDMI-A to HDMI-A connectors, ensuring compatibility with a wide range of modern devices, including televisions and monitors, suitable for both home and professional environments. The gold-plated connectors enhance signal integrity and reduce susceptibility to interference, supporting 4K Ultra High Definition (UHD) video and multi-channel audio. Engineered for reliability in scenarios requiring long-distance signal transfer, it is ideal for use in settings such as conference rooms, lecture halls, and control centres, where high-quality connection is essential. This active cable supports data transmission rates of up to 18 gigabits per second, making it a robust choice for high-demand audiovisual applications.
Connector 1 HDMI
Connector 2 Straight
Length 10m
Colour Black
Type HDMI cable
Audio Return Channel (ARC) Yes
AWG 28
AWG wire size 28
Bending radius (min) 10cm
Cable Design Round
Cable Diameter 8.6mm
Cable jacket material Polyvinyl chloride (PVC)
Cable material Copper
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Standard
Certification CE, UKCA, FCC, RoHS, REACH, UL
Colour sampling 4:4:4
Compliance certificates RoHS
Connector 1 dimensions (WxDxH) 21.68 x 43 x 13.22 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 21.68 x 43 x 13.22 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Acrylonitrile butadiene styrene (ABS)
Connector material Gold
Contact Material Phosphor bronze
Core Material Copper
Data transfer rate 18 Gbit/s
Dolby technologies DTS-HD Master Audio, Dolby TrueHD
Harmonized System (HS) code 84733080
HDMI Ethernet channel Yes
HDMI version HDMI 2.0
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Nominal attenuation 300KHz~825MHz 5dB, 2.475GHz~4.125GHz 12dB~20dB
Operating temperature (T-T) -20 - 80°C
Package Type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Shield material Aluminium
Signal flow Bidirectional
Storage temperature (T-T) -10 - 60°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel
Weight 0.807kg

Reviews

Be the first to submit a review

Trustpilot