LINDY 40932 LINDY DisplayPort HDMI Adapter Cable Black 3m DisplayPort HDMI-A

MPN
40932
Brand
LINDY
EAN-13
4002888409322
Order Code
16-7549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £60.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 40932 is a high-quality DisplayPort to HDMI adapter cable, 3 metres in length, designed for seamless integration in audio-visual applications. This cable allows for the transmission of high-definition audio and video signals from a DisplayPort source, such as a computer or laptop, to an HDMI-equipped display, such as a monitor or television. Its robust construction ensures reliable connectivity, which is crucial for both professional and personal settings where continuous, high-resolution display output is required. Engineered to support a variety of applications, the LINDY 40932 is ideal for use in environments requiring precise display capabilities, such as digital signage, broadcast studios, or any setting where critical visual presentation is paramount. By bridging DisplayPort and HDMI interfaces, this cable facilitates versatile connections, expanding display configurations without sacrificing performance.
Connector 1 DisplayPort
Connector 2 Straight
Length 3m
Colour Black
Type DisplayPort cable
AWG 32
AWG wire size 32
Bandwidth 48000 MB/s
Cable Design Round
Cable Diameter 5.5mm
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Colour sampling 4:4:4
Connector 1 dimensions (WxDxH) 50 x 20 x 8 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 60 x 20 x 8 mm
Connector 2 gender Male
Connector contacts plating Gold
Converter type Active video converter
Core Material Tin plated copper
Data transfer rate 48 Gbit/s
DisplayPort version 1.4
Frame Rate 60Hz
HDMI version HDMI 2.1
Jacket Material Nylon/Polyvinyl Chloride (PVC)
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -20 - 40°C
Package Type Polybag
Product colour Black
Refresh rate at maximum resolution 60 Hz
Storage temperature (T-T) -40 - 80°C
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot