LINDY 40924 Cable DisplayPort to HDMI-A Black 0.50 m

MPN
40924
Brand
LINDY
EAN-13
4002888409247
Order Code
16-7543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £23.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 40924 is a DisplayPort to HDMI-A cable, identified by the serial number 04002888409247, designed for scenarios requiring seamless audio and visual connectivity. This black cable extends to a length of 0.50 metres, making it a practical choice for connecting DisplayPort-equipped devices to HDMI-compatible monitors and TVs. The cable's robust construction ensures reliable signal transmission for both audio and video, catering to high-definition content demands. Typically employed in professional audio-visual setups and personal computing environments, this cable assists engineers and technicians in establishing crisp, clear display outputs from various computing systems to external screens.
Connector 1 DisplayPort
Connector 2 Straight
Length 0.5m
Colour Black
Type DisplayPort cable
AWG 32
AWG wire size 32
Cable Use TV/monitor
Cable version HDMI High Speed
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDMI version 2.0
Jacket Material Polyvinyl chloride (PVC)
Maximum resolution 4096 x 2160 pixels
Package Type Polybag
Product colour Black
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot