LINDY 40922 Mini DisplayPort to HDMI plug Cable Black 2.00 m

MPN
40922
Brand
LINDY
EAN-13
4002888409223
Order Code
16-7541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £25.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

LINDY 40922 offers a high-quality Mini DisplayPort to HDMI cable, measuring 2.00 metres in length, designed for seamless audiovisual connectivity. This monitor cable, identified by the EAN 04002888409223, is constructed to facilitate the transmission of digital signals with efficiency and precision, ensuring compatibility between Mini DisplayPort-equipped devices and HDMI inputs commonly found in monitors and televisions. Notable for its robust build, the cable is ideal for applications that require the connection of computing devices to external displays, such as extending desktops for graphic design workstations or enabling multimedia presentations in conference settings. With its reliable performance, the LINDY 40922 supports high-definition video and audio outputs, making it a dependable choice for engineers seeking to establish uninterrupted signal paths between video source and display.
Connector 1 DisplayPort
Connector 2 Straight
Length 2m
Colour Black
Type DisplayPort cable
AWG 32
AWG wire size 32
Cable Use TV/monitor
Cable version HDMI High Speed
Compliance certificates RoHS
Connector contacts plating Gold
Data transfer rate 18 Gbit/s
DisplayPort version 1.2
Harmonized System (HS) code 84733080
HDMI version 2.0
Jacket Material Polyvinyl chloride (PVC)
Maximum resolution 4096 x 2160 pixels
Operating temperature (T-T) -20 - 70°C
Package Type Polybag
Product colour Black
Storage temperature (T-T) -25 - 85°C
Supported graphics resolutions 4096 x 2160
Supported video modes 2160p
Video resolution 4096 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot