LINDY 40624 USB-A Socket Key White For Pc & Laptop Security

MPN
40624
Brand
LINDY
EAN-13
4002888406246
Order Code
16-7536
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Orange White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 40624 is a USB-A socket key designed for enhancing security on personal computers and laptops. Featuring a robust design with a white finish, this component provides a reliable solution for preventing unauthorised access to USB-A sockets, a common point of vulnerability in IT infrastructure. Engineered explicitly for workstations, the key ensures that only authorised peripherals can connect to the system, thereby mitigating risks associated with data theft or malware intrusion. This makes it particularly useful in secure environments such as corporate offices, research institutions, and government facilities, where maintaining data integrity and security is paramount.
Type USB-Lock
Colour White
Certification REACH & California Proposition 65
Compatible ports/slots USB Type-A
Depth 75.2mm
Height 12mm
Material Acrylonitrile butadiene styrene (ABS)
Number of port blocker keys 1
Package depth 144mm
Package Type Polybag
Package weight 13g
Package width 133mm
Quantity per pack 1 pc(s)
Weight 0.013
Width 18mm

Reviews

Be the first to submit a review

Trustpilot