LINDY 40623 USB-A Socket Key Orange For Pc & Laptop Security

MPN
40623
Brand
LINDY
EAN-13
4002888406239
Order Code
16-7535
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Orange White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 40623 USB-A Socket Key Orange is designed to enhance security for PCs and laptops. The device serves as a workstation security solution, ensuring controlled access to USB ports by physically blocking unauthorised connections. Crafted with a durable orange casing for visibility, the LINDY 40623 is easily identifiable when installed, making it suitable for environments where maintaining data integrity and security is crucial. Engineering applications for this product include use in educational institutions, corporate offices, and data centres, where safeguarding computer peripherals from unintended tampering or data breaches is a priority.
Type USB-Lock
Colour Orange
Certification REACH & California Proposition 65
Compatible ports/slots USB Type-A
Depth 75.2mm
Height 12mm
Material Acrylonitrile butadiene styrene (ABS)
Package depth 144mm
Package Type Polybag
Package weight 13g
Package width 133mm
Quantity per pack 1 pc(s)
Weight 0.013
Width 18mm

Reviews

Be the first to submit a review

Trustpilot