LINDY 40284 PC bracket Undertable Black Max. load=30 kg

MPN
40284
Brand
LINDY
EAN-13
4002888402842
Order Code
21-2607
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £79.55 £75.48
10+ £74.09
50+ £73.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Supplied with mounting material load capacity: max. 30 kggeeignet for work surfaces from 15 mm dickeum can be rotated by 360° and extendable up to 14 cmverstellbar in width (160-220 mm) and height (340-490 mm) Material: powder-coated steel, rust-free color: black
Type PC bracket
Integral Fan No
Colour Black

Reviews

Be the first to submit a review

Trustpilot