LINDY 39540 8 Port DisplayPort 1.2 USB 2.0 & Audio KVM Switch 4K60Hz 1U Black

MPN
39540
Brand
LINDY
EAN-13
4002888395403
Order Code
21-2606
Qty Unit Price (Ex VAT)
1+ £596.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

With a KVM switch, the user can connect multiple devices, such as Control and manage PCs and servers conveniently from a single keyboard, mouse, and display console. The DisplayPort 1.2 USB 2.0 KVM switch was developed for use with PCs and Macs. It features DisplayPort video ports and a USB 2.0 hub with two ports for connecting and sharing peripherals. Thanks to audio support, speakers or headsets can be connected. The switch occupies only one height unit in a 19" rack. It supports screen resolutions of up to 4K Ultra HD, 60H – Ideal for graphic content in gaming setups, video editing or controlling several workstations. The device offers 2 simple switching modes, via keyboard hotkeys and keys on the front. A local console can be connected to the two USB ports and the DP port on the rear panel. The integrated 2-port USB 2.0 hub helps in sharing the peripherals between the connected computers and thus saves costs for purchasing additional devices. Thanks to the unique separate switching option, the USB hub can be switched independently of the PCs, so that the user can print, scan or access external drives without interruptions. These optional features can be accessed via keyboard hotkeys. LEDs indicate the status of each channel selected. This text is machine translated.
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot