LINDY 39526 KVM changeover switch VGA 2048 x 1536 Pixel

MPN
39526
Brand
LINDY
EAN-13
4002888395267
Order Code
21-2604
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £215.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

8 port VGA, USB & PS/2 KVM switch combo A KVM switch gives the user the possibility to control several computers via a single console (keyboard, mouse and display) in quick access. The 8-port KVM Switch Combo provides such a hardware solution for up to 8 computers with VGA-connection for the monitor and USB- or PS/2-connection for mouse and keyboard and thus offers the ideal platform for system administrators, who want to control their computers and servers from a central location. The 19" switch occupies only one height unit in a 19"-rack. It supports screen resolutions up to 1920 x 1200, for optimal overview and detail at the same time, for example when using the switch in media or graphic design environments. It offers 3 simple switching options between the connected computer systems: Via keyboard hotkeys, via keys on the front of the device or via on-screen display menu. The local console is connected via one VGA and two USB ports. A daisy-chain connector can be used to cascade up to 8 KVM switches of the "Combo" series to securely and password-protected control a total of up to 128 computer systems. The ideal solution, for example, for the control of large-scale transport or logistics hubs or monitoring centers. The administrator can access all functions via a simple on-screen menu while the LEDs on the front panel of the device show which of the connected computers are online and which are currently active and thus ensure permanent control and monitoring. The connected computer systems as well as entire KVM switches can be easily replaced or removed from the scenario thanks to support for hot-plugging*. This enables maintenance or reconfiguration without the need for a complete shutdown of the system and all connected computers - very important for high-availability applications such as data centers or traffic control systems.
Type KVM changeover switch
Colour Silver

Reviews

Be the first to submit a review

Trustpilot