LINDY 39384 is a high-performance HDBaseT KVM Extender designed for reliable, long-distance transmission of HDMI and USB 2.0 signals over a single RJ45 cable up to 150 metres. This product facilitates the seamless extension of video and peripheral connectivity, maintaining the integrity of high-definition video output and KVM functionality. Engineers can utilise this extender in control rooms, conference facilities, and other professional environments where remote operation of computers and peripherals is required across substantial distances. Its robust design ensures minimal latency and high-quality signal integrity, making it an essential tool for applications requiring precise and efficient data transmission.
| Type |
HDBaseT Extender (transmitter + receiver) |
| AC input frequency |
50 - 60 Hz |
| AC input voltage |
100 - 240 V |
| Bandwidth |
18 Gbit/s |
| Cable types supported |
Cat6 |
| Cables included |
IR, USB Type-A to USB Type-B |
| Chipset |
VS010-A0 |
| Colour |
Black |
| Colour depth |
12 bit |
| Compliance certificates |
CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA |
| Connectivity technology |
Wired |
| DC-in jack |
Yes |
| Extended display identification data (EDID) |
Yes |
| HDCP |
Yes |
| HDCP version |
2.2 |
| HDMI version |
2.0 |
| Included power plug types |
AU, EU, UK, US |
| Infrared (IR) frequency range |
20 - 60 kHz |
| InterFaces (output) |
HDBaseT |
| Manual |
Yes |
| Material |
Metal |
| Maximum digital resolution |
3840 x 2160 pixels |
| Maximum refresh rate |
60 Hz |
| Maximum transfer distance |
150m |
| Operating relative humidity (H-H) |
20 - 90% |
| Operating temperature (T-T) |
0 - 40°C |
| Package depth |
185mm |
| Package height |
75mm |
| Package weight |
1.02kg |
| Package width |
245mm |
| Power consumption (receiver) (max) |
13.2 W |
| Power consumption (transmitter) (max) |
13.2 W |
| Product colour |
Black |
| Rack size |
483 mm (19") |
| Range (max.) |
150m |
| Receiver depth |
6.5cm |
| Receiver height |
1.8cm |
| Receiver local video port type |
HDMI |
| Receiver Micro-USB ports quantity |
1 |
| Receiver USB Type-A ports quantity |
2 |
| Receiver weight |
790g |
| Receiver width |
14cm |
| Remote (IR) input |
2 |
| Remote (IR) output |
2 |
| Resolution (max.) |
3840 x 2160 p |
| RJ-45 ports quantity (receiver) |
1 |
| RJ-45 ports quantity (transmitter) |
1 |
| Screws included |
Yes |
| Storage temperature (T-T) |
-20 - 60°C |
| Supported resolutions |
3840 x 2160\n1920 x 1080 |
| Sustainability compliance |
Yes |
| Transfer Type |
via RJ45 network cable |
| Transmitter depth |
6.5cm |
| Transmitter height |
1.8cm |
| Transmitter local video port |
Yes |
| Transmitter local video port type |
HDMI |
| Transmitter Micro-USB ports quantity |
1 |
| Transmitter USB Type-B ports quantity |
1 |
| Transmitter weight |
790g |
| Transmitter width |
14cm |
| Weight |
0.917 |
To use this facility please Sign In.
Sign In