LINDY 39377 KVM extender DVI 1920 x 1200 Pixel

MPN
39377
Brand
LINDY
EAN-13
4002888393775
Order Code
21-2603
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lindy 39377. Keyboard port type: USB, Mouse port type: USB, Video port type: DVI-D. Maximum resolution: 1600 x 1200 pixels. Product colour: Black. Input voltage: 100-240 V, Input current: 2 A. Width: 130 mm, Depth: 70 mm, Height: 17 mm
Type KVM extender
Colour Black

Reviews

Be the first to submit a review

Trustpilot