LINDY 39313 KVM changeover switch HDMI Mouse, Keyboard 4096 x 2160 Pixel

MPN
39313
Brand
LINDY
EAN-13
4002888393133
Order Code
21-2587
Qty Unit Price (Ex VAT)
1+ £191.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The LINDY 4 port HDMI 4K60, USB 3.0 & audio KVM switch offers a compact solution for the access and control of up to four PCs equipped with HDMI over a single keyboard, mouse and a monitor. Resolution support up to 4K Ultra HD 60Hz ensures maximum image quality and Ideal for sophisticated graphic content in gaming setups or during video editing. The additional support for HDR sees to it that video contents can be displayed with improved brightness, larger contrasts and a much larger color range. You can also connect headphones or speakers to the audio outputs on the main unit to add immersive 2-channel audio playback and a microphone to the Setup; pressing the Audio On/Off button on the front panel will mute these devices. These ports are not coupled with the embedded audio stream of the HDMI signal, but with a built-in USB converter. Another USB device, e.g. a printer, scanner or an external mass storage device, can be connected to the additional USB 3.0 port on the front of the switch. This text is machine translated.
Type KVM changeover switch
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot