LINDY 39306 KVM changeover switch DisplayPort Remote control 3840 x 2160 Pixel

MPN
39306
Brand
LINDY
EAN-13
4002888393065
Order Code
21-2583
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lindy 2 Port Dual Head DisplayPort 1.2 KVM Switch. Keyboard port type: USB, Mouse port type: USB, Video port type: DisplayPort. HD type: 4K Ultra HD, Maximum resolution: 3840 x 2160 pixels. Product colour: Black, Housing material: Metal. Power source: DC, Input voltage: 5 V. Compliance certificates: REACH, RoHS
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot