LINDY 38522 DisplayPort Cable Black 20m

MPN
38522
Brand
LINDY
EAN-13
4002888385220
Order Code
16-7521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £198.18 £168.45
10+ £165.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 38522 DisplayPort Cable is a Fibre Optic Hybrid DisplayPort 2.0 UHBR10 cable designed for high-performance audio and visual transmission over a distance of up to 20 metres. This monitor cable provides reliable connectivity for high-definition displays, making it ideal for use in professional environments where precision and clarity are paramount. Featuring support for the latest DisplayPort standards, it ensures compatibility with modern screens and monitors, enabling full utilisation of advanced display capabilities. The LINDY 38522 is well-suited for engineering applications that require seamless transmission of high data rates, such as in broadcast studios, control systems, and digital signage installations. The superior construction of the cable provides durability and performance essential for both commercial and industrial use.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 20m
Colour Black
Type DisplayPort cable
AWG 24
AWG wire size 24
Bend radius (min) 5cm
Cable Design Round
Cable Diameter 4mm
Cable Type Round cable
Cable Use TV/monitor
Colour sampling 4:4:4, 4:2:0
Compliance certificates CE, REACH, RoHS, UKCA
Connector 1 gender Male
Connector 1 lockable No
Connector 2 gender Male
Connector 2 lockable No
Connector contacts plating Gold
Connector material Gold
Data transfer rate 40 Gbit/s
Display Resolution 7680 x 4320 Pixel
DisplayPort version DisplayPort 2.0
Frame Rate 60Hz
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 144Hz
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -10 - 60°C
Product colour Black
Rack size 483 mm (19")
Resolutions (max.) UHD 8K @ 60 Hz
Storage temperature (T-T) -20 - 70°C
Supported graphics resolutions 3840 x 2160, 7680 x 4320
Sustainability compliance Yes
Transfer Rate 40 GBit/s
Video resolution 7680 x 4320 Pixel
Weight 0.54kg

Reviews

Be the first to submit a review

Trustpilot