LINDY 38520 DisplayPort Cable DisplayPort plug Black 10m

MPN
38520
Brand
LINDY
EAN-13
4002888385206
Order Code
16-7520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Was Unit Price (Ex VAT)
1+ £158.96 £135.12
10+ £132.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

LINDY 38520 is a high-performance Fibre Optic Hybrid DisplayPort 2.0 UHBR10 cable, designed for reliable and efficient data transmission in audio and visual applications. This cable, measuring 10 metres in length, is equipped with a DisplayPort plug, making it suitable for connecting a variety of display devices, such as monitors and televisions, to computers or other sources. Its construction supports ultra-high bandwidth of up to 10Gbps, ensuring clear and stable signal quality over long distances without signal degradation. Typical engineering applications for this cable include high-resolution video streaming, advanced gaming display setups, and professional graphic design workstations, where precision and clarity are critical. As an essential component within the audio-visual sphere, the LINDY 38520 cable guarantees seamless integration into sophisticated digital environments.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 10m
Colour Black
Type DisplayPort cable
AWG 24
AWG wire size 24
Cable Design Round
Cable Diameter 4mm
Cable material Fibre optic/Copper
Cable Type Round cable
Cable Use TV/monitor
Certification California Proposition 65
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Connector 1 dimensions (WxDxH) 19.8 x 47.8 x 12 mm
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material PVC
Data transfer rate 40 Gbit/s
Display Resolution 7680 x 4320 Pixel
DisplayPort version DisplayPort 2.0
Frame Rate 60Hz
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 144Hz
Maximum refresh rate 144 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) -10 - 60°C
Package Type Box
Product colour Black
Rack size 483 mm (19")
Resolutions (max.) UHD 8K @ 60 Hz
Storage temperature (T-T) -20 - 70°C
Sustainability compliance Yes
Transfer Rate 40 GBit/s
Video resolution 7680 x 4320 Pixel
Warranty period 2 year(s)

Reviews

Be the first to submit a review

Trustpilot