LINDY 38515 HDMI Cable Black 50m 8K UHD HDMI-A plug

MPN
38515
Brand
LINDY
EAN-13
4002888385152
Order Code
16-7519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £142.19 £120.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 38515, the Manufacturer's Part Number, refers to a high-performance HDMI cable designed for advanced audio-visual applications. This cable supports up to 8K UHD resolution, making it ideal for use with modern TV and monitor setups that require superior display quality. Engineered for professional environments, the 50-metre length of this HDMI-A plug cable ensures it can bridge significant distances, accommodating large conference rooms or expansive home theatre systems. It is suitable for engineers in fields such as broadcasting, digital signage, and interactive display technology who require reliable, high-bandwidth connections to deliver seamless and high-resolution visual content. This cable is a vital component for precise audio and visual signal transmission, ensuring clarity and fidelity in complex A/V setups.
Connector 1 HDMI
Connector 2 HDMI
Length 50m
Colour Black
Type HDMI cable
AWG 23
AWG wire size 23
Cable Design Round
Cable Diameter 4.4mm
Cable features 8K UHD
Cable material Fiber optic
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification CE, UKCA, FCC, RoHS, REACH & California Proposition 65
Connector 1 dimensions (WxDxH) 20.2 x 50.5 x 11 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 20.2 x 50.5 x 11 mm
Connector 2 gender Male
Data transfer rate 48 Gbit/s
Frame Rate 120Hz
HDMI version HDMI 2.1
Max. frequency 60Hz
Maximum refresh rate 120 Hz
Operating temperature (T-T) -10 - 60°C
Product colour Black
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 70°C
Supported graphics resolutions 3840 x 2160, 7680 x 4320
UN Number 5
Video resolution 7680 x 4320 Pixel

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot