LINDY 38512 HDMI Cable HDMI-A plug Black 20.00 m 8K UHD

MPN
38512
Brand
LINDY
EAN-13
4002888385121
Order Code
16-7516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £109.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 38512 is a Fibre Optic Hybrid HDMI cable designed to support 8K resolution at 60Hz, measuring 20 metres in length. This black, high-performance cable is ideal for connecting monitors, screens, and other display devices, particularly in setups requiring long-distance signal transmission without compromising quality. Its hybrid construction leverages fibre optic technology to minimise electromagnetic interference, ensuring reliable data integrity over extended distances, making it well-suited for professional audio-visual installations, digital signage, and high-end home theatre systems. As an advanced audio and visual cable, it serves critical roles in environments where clarity and stability are paramount, such as broadcasting, live events, and control centres.
Connector 1 HDMI
Connector 2 HDMI
Length 20m
Colour Black
Type HDMI cable
AWG 23
AWG wire size 23
Bending radius (min) 5cm
Cable Design Round
Cable features 8K UHD
Cable jacket material Polyvinyl chloride (PVC)
Cable material Fibre optic/Copper
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification California Proposition 65
Colour sampling 4:4:4
Compliance certificates Federal Communications Commission (FCC), UKCA, CE, REACH, RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector material Gold
Data transfer rate 48 Gbit/s
Dolby technologies Dolby Vision
HDMI version HDMI 2.1
HDR support Yes
High Dynamic Range (HDR) supported Yes
High Dynamic Range (HDR) technology High Dynamic Range 10+ (HDR10 Plus)
Max. frequency 120Hz
Maximum refresh rate 120 Hz
Operating temperature (T-T) -10 - 60°C
Package Type Carton
Product colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 70°C
Supported digital audio channels (uncompressed) 32
Supported graphics resolutions 3840 x 1680, 7680 x 4320, 10240 x 4320
Sustainability compliance Yes
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot