LINDY 38511 HDMI Cable 8K UHD Black 15m Monitor Cable

MPN
38511
Brand
LINDY
EAN-13
4002888385114
Order Code
16-7515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £102.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 38511 is an advanced HDMI cable engineered for high-definition audio and visual transmissions. With a length of 15 metres, this black display cable supports 8K UHD resolutions, making it suitable for applications requiring long-distance connectivity without compromising on video and audio quality. Designed with robust materials and efficient data transfer capabilities, it is ideal for connecting monitors, televisions, or other high-resolution displays in professional settings such as studios, broadcasting stations, or conference rooms. Its compatibility with modern HDMI devices ensures seamless integration into audio-visual systems that require dependable performance for screen and audio content delivery. This single cable solution simplifies the connectivity requirements by supporting both audio and video signals over one efficient link.
Connector 1 HDMI
Connector 2 HDMI
Length 15m
Colour Black
Type HDMI cable
AWG 23
AWG wire size 23
Bending radius (min) 5cm
Cable Design Round
Cable Diameter 4.4mm
Cable features 8K UHD
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification CE, UKCA, FCC, RoHS, REACH & California Proposition 65
Connector 1 dimensions (WxDxH) 20.2 x 50.5 x 11 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 20.2 x 50.5 x 11 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Data transfer rate 48 Gbit/s
Frame Rate 120Hz
HDMI version HDMI 2.1
Max. frequency 60Hz
Maximum refresh rate 120 Hz
Nominal attenuation =10dB/km@850nm, =8dB/km@1300nm
Operating temperature (T-T) -10 - 60°C
Product colour Black
Quantity per pack 1 pc(s)
Storage temperature (T-T) -20 - 70°C
Video resolution 7680 x 4320 Pixel
Weight 0.486kg

Reviews

Be the first to submit a review

Trustpilot