LINDY 38510 HDMI Cable plug Black 10m 8K UHD Monitor Cable

MPN
38510
Brand
LINDY
EAN-13
4002888385107
Order Code
16-7514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £91.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

LINDY 38510 is a high-performance HDMI cable designed to deliver exceptional audio and visual fidelity for advanced monitor setups. This black, 10-metre cable supports 8K Ultra High Definition (UHD) resolution, making it ideal for applications requiring precise image clarity and detail, such as high-end graphical workstations, digital signage, and professional video editing environments. Engineered to facilitate robust signal transmission, the LINDY 38510 ensures minimal interference and signal loss over extended distances, an essential feature for maintaining integrity in sophisticated display configurations. This HDMI cable serves as a reliable solution for connecting screens, monitors, and other display devices in both commercial and professional spaces requiring top-tier performance standards.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
AWG 23
AWG wire size 23
Cable Design Round
Cable features 8K UHD
Cable Type Round cable
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Certification CE, UKCA, FCC, RoHS, REACH & California Proposition 65
Connector 1 dimensions (WxDxH) 20.2 x 50.5 x 11 mm
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 20.2 x 50.5 x 11 mm
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Polyvinyl chloride (PVC)
Data transfer rate 48 Gbit/s
Frame Rate 120Hz
HDMI version HDMI 2.1
Max. frequency 60Hz
Maximum refresh rate 120 Hz
Nominal attenuation =10dB/km@850nm, = 8dB/km@1300nm
Operating temperature (T-T) 10 - 60°C
Product colour Black
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage temperature (T-T) 20 - 70°C
Supported graphics resolutions 3840 x 2160, 7680 x 4320
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot