LINDY 38481 Cable Mini DisplayPort plug to Mini DisplayPort plug 20m Black

MPN
38481
Brand
LINDY
EAN-13
4002888384810
Order Code
16-7512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £434.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38481 is an advanced audio and visual cable featuring a Mini DisplayPort plug on both ends, designed to connect devices up to 20 metres apart. This black cable, identified by the barcode 04002888384810, is engineered for high-performance transmission of digital video signals between modern computing systems and display units, such as monitors or televisions. Typical applications include facilitating seamless data flow in professional environments, including offices or technical workspaces, where reliable and high-quality video transmission is critical. The LINDY 38481 provides a durable and stable connection, ensuring your display equipment functions optimally without signal degradation over long distances.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 20m
Colour Black
Type DisplayPort cable
Cable features 8K UHD
Cable Use TV/monitor
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Data transfer rate 32.4 Gbit/s
DisplayPort version 1.4
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Max. frequency 120Hz
Maximum refresh rate 120 Hz
Maximum resolution 7680 x 4320 pixels
Operating temperature (T-T) 0 - 50°C
Product colour Black
Storage temperature (T-T) -25 - 85°C
Supported graphics resolutions 7680 x 4320
Supported video modes 4320p
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot